Add To Favorites
Product Overview
Digi-Key Part Number 1276-3417-1-ND
Quantity Available 12.271
Can ship immediately
Manufacturer

Manufacturer Part Number

CL43B474KBFNNNE

Description CAP CER 0.47UF 50V X7R 1812
Expanded Description 0.47µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL43B474KBFNNNF-ND CL43B474KBFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,16002 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3417-1

13:06:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,60400 6,04
25 0,51760 12,94
50 0,48300 24,15
100 0,41400 41,40
250 0,37948 94,87
500 0,32772 163,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3417-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,27596
  • Digi-Reel® ? : 1276-3417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback