Add To Favorites
Product Overview
Digi-Key Part Number 1276-3359-1-ND
Quantity Available 8.031
Can ship immediately
Manufacturer

Manufacturer Part Number

CL43B105KBFNNNE

Description CAP CER 1UF 50V X7R 1812
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL43B105KBFNNNF-ND CL43B105KBFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,16823 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3359-1

02:55:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,60700 6,07
25 0,53640 13,41
50 0,50380 25,19
100 0,43370 43,37
250 0,39176 97,94
500 0,33580 167,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3359-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,28916
  • Digi-Reel® ? : 1276-3359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback