Add To Favorites
Product Overview
Digi-Key Part Number 1276-3406-1-ND
Quantity Available 569
Can ship immediately
Manufacturer

Manufacturer Part Number

CL43B104KCFNNNE

Description CAP CER 0.1UF 100V X7R 1812
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL43B104KCFNNNF-ND CL43B104KCFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,14864 4.000  Non-Stock ?
1276-3407-1-ND CL43B104KDFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.412 - Immediate
0,59000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3406-1

17:37:05 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,53400 5,34
25 0,45760 11,44
50 0,42700 21,35
100 0,36610 36,61
250 0,33560 83,90
500 0,28984 144,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3406-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,24408
  • Digi-Reel® ? : 1276-3406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback