Add To Favorites
Product Overview
Digi-Key Part Number 1276-3400-1-ND
Quantity Available 2.866
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32X476KPJNNNE

Description CAP CER 47UF 10V X6S 1210
Expanded Description 47µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL32X476KPJNNNE Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3400-1

07:25:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,87300 8,73
25 0,80040 20,01
50 0,75680 37,84
100 0,65480 65,48
250 0,58204 145,51
500 0,49472 247,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3400-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,43652
  • Digi-Reel® ? : 1276-3400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback