Add To Favorites
Product Overview
Digi-Key Part Number 1276-3356-1-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32F106ZOELNNE

Description CAP CER 10UF 16V Y5V 1210
Expanded Description 10µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CL32F106ZOELNNE Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2865-1-ND CL32F106ZOHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.423 - Immediate
0,27000 1
CL32F106ZOELNNF-ND CL32F106ZOELNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03289 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3356-1

17:38:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26000 2,60
25 0,21280 5,32
50 0,18160 9,08
100 0,15580 15,58
250 0,12980 32,45
500 0,11684 58,42
1.000 0,09866 98,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3356-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09347
  • Digi-Reel® ? : 1276-3356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback