Add To Favorites
Product Overview
Digi-Key Part Number 1276-3347-1-ND
Quantity Available 2.802
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32C103JBFNNNE

Description CAP CER 10000PF 50V NP0 1210
Expanded Description 10000pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL32C103JBFNNNE Spec Sheet
MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3346-1-ND CL32C103GBFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.975 - Immediate
1,71000 1
1276-3345-1-ND CL32C103FBFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.012 - Immediate
1,69000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3347-1

19:48:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,48700 4,87
25 0,41560 10,39
50 0,36780 18,39
100 0,32030 32,03
250 0,27284 68,21
500 0,23726 118,63
1.000 0,20167 201,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3347-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18981
  • Digi-Reel® ? : 1276-3347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback