Add To Favorites
Product Overview
Digi-Key Part Number 1276-3337-1-ND
Quantity Available 3.855
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B473KDHNNWE

Description CAP CER 0.047UF 200V X7R 1210
Expanded Description 0.047µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3338-1-ND CL32B473KEHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 20 - Immediate
0,29000 1  Non-Stock ?
1276-3336-1-ND CL32B473KDHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.960 - Immediate
0,29000 1
1276-3336-2-ND CL32B473KDHNNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 2.000 - Immediate
0,06615 2.000
1276-3339-1-ND CL32B473KEHNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 540 - Immediate
0,53000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3337-1

21:31:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37300 3,73
25 0,31840 7,96
50 0,28200 14,10
100 0,24570 24,57
250 0,20928 52,32
500 0,18198 90,99
1.000 0,15468 154,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3337-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14559
  • Digi-Reel® ? : 1276-3337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback