Add To Favorites
Product Overview
Digi-Key Part Number 1276-3334-1-ND
Quantity Available 2.541
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B334KBFNNNE

Description CAP CER 0.33UF 50V X7R 1210
Expanded Description 0.33µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3334-1

04:58:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25200 2,52
25 0,20640 5,16
50 0,17640 8,82
100 0,15130 15,13
250 0,12604 31,51
500 0,11344 56,72
1.000 0,09580 95,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3334-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09076
  • Digi-Reel® ? : 1276-3334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback