Add To Favorites
Product Overview
Digi-Key Part Number 1276-3329-1-ND
Quantity Available 1.201
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B154KCFNNNE

Description CAP CER 0.15UF 100V X7R 1210
Expanded Description 0.15µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3329-1

20:56:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27400 2,74
25 0,22440 5,61
50 0,19160 9,58
100 0,16430 16,43
250 0,13692 34,23
500 0,12320 61,60
1.000 0,10404 104,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3329-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09856
  • Digi-Reel® ? : 1276-3329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.201 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback