Add To Favorites
Product Overview
Digi-Key Part Number 1276-1810-1-ND
Quantity Available 1.774
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B104KCFNNNE

Description CAP CER 0.1UF 100V X7R 1210
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3319-1-ND CL32B104KCFNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1810-1

11:52:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
25 0,15240 3,81
50 0,12680 6,34
100 0,10780 10,78
250 0,08564 21,41
500 0,07610 38,05
1.000 0,06660 66,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1810-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,06343
  • Digi-Reel® ? : 1276-1810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback