Add To Favorites
Product Overview
Digi-Key Part Number 1276-3315-1-ND
Quantity Available 2.910
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32A475KLULNNE

Description CAP CER 4.7UF 35V X5R 1210
Expanded Description 4.7µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL32A475KLULNNE Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3315-1

08:40:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,23800 2,38
25 0,19480 4,87
50 0,16640 8,32
100 0,14270 14,27
250 0,11888 29,72
500 0,10700 53,50
1.000 0,09034 90,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3315-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08559
  • Digi-Reel® ? : 1276-3315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback