Add To Favorites
Product Overview
Digi-Key Part Number 1276-3302-1-ND
Quantity Available 2.458
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31X226KPHNNNE

Description CAP CER 22UF 10V X6S 1206
Expanded Description 22µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3301-1-ND CL31X226KPHN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.747 - Immediate
0,32000 1
1276-3299-1-ND CL31X226KAHN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 334.893 - Immediate
0,50000 1
1276-3300-1-ND CL31X226KOHN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.055 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3302-1

19:13:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31700 3,17
25 0,27080 6,77
50 0,23980 11,99
100 0,20880 20,88
250 0,17784 44,46
500 0,15462 77,31
1.000 0,13143 131,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3302-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12370
  • Digi-Reel® ? : 1276-3302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback