Add To Favorites
Product Overview
Digi-Key Part Number 1276-3255-1-ND
Quantity Available 7.669
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C331JHFNNNE

Description CAP CER 330PF 630V NP0 1206
Expanded Description 330pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3254-1-ND CL31C331JHFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.170 - Immediate
0,26000 1
CL31C331JHFNNNF-ND CL31C331JHFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03888 10.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3255-1

12:30:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15000 1,50
25 0,11960 2,99
50 0,09980 4,99
100 0,08480 8,48
250 0,06736 16,84
500 0,05990 29,95
1.000 0,05241 52,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3255-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04991
  • Digi-Reel® ? : 1276-3255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback