Add To Favorites
Product Overview
Digi-Key Part Number 1276-3251-1-ND
Quantity Available 6.113
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C330JJHNNNE

Description CAP CER 33PF 2KV NP0 1206
Expanded Description 33pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31C330JJHNNNF-ND CL31C330JJHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,07701 8.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3251-1

09:43:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24100 2,41
25 0,19760 4,94
50 0,16860 8,43
100 0,14450 14,45
250 0,12040 30,10
500 0,10840 54,20
1.000 0,09153 91,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3251-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08671
  • Digi-Reel® ? : 1276-3251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback