Add To Favorites
Product Overview
Digi-Key Part Number 1276-3245-1-ND
Quantity Available 2.407
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C272JBFNNNE

Description CAP CER 2700PF 50V NP0 1206
Expanded Description 2700pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3245-1

13:45:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,23700 2,37
25 0,18920 4,73
50 0,15780 7,89
100 0,13410 13,41
250 0,10652 26,63
500 0,09468 47,34
1.000 0,08285 82,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3245-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07890
  • Digi-Reel® ? : 1276-3245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback