Add To Favorites
Product Overview
Digi-Key Part Number 1276-3242-1-ND
Quantity Available 1.532
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C271JGFNNNE

Description CAP CER 270PF 500V NP0 1206
Expanded Description 270pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31C271JGFNNNF-ND CL31C271JGFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02712 10.000  Non-Stock ?
1276-3243-2-ND CL31C271JHFNNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02376 40.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3242-1

00:37:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16800 1,68
25 0,13440 3,36
50 0,11200 5,60
100 0,09520 9,52
250 0,07564 18,91
500 0,06722 33,61
1.000 0,05882 58,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3242-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05602
  • Digi-Reel® ? : 1276-3242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback