Add To Favorites
Product Overview
Digi-Key Part Number 1276-2823-1-ND
Quantity Available 2.736
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C222JBCNNNC

Description CAP CER 2200PF 50V NP0 1206
Expanded Description 2200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2824-1-ND CL31C222JCCNNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 253 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2823-1

04:23:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21500 2,15
25 0,17200 4,30
50 0,14320 7,16
100 0,12190 12,19
250 0,09676 24,19
500 0,08600 43,00
1.000 0,07525 75,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2823-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06629
  • Digi-Reel® ? : 1276-2823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback