Add To Favorites
Product Overview
Digi-Key Part Number 1276-2822-1-ND
Quantity Available 23.135
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C221JDCNNNC

Description CAP CER 220PF 200V NP0 1206
Expanded Description 220pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2822-1

11:06:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14900 1,49
25 0,10920 2,73
50 0,08940 4,47
100 0,07530 7,53
250 0,06148 15,37
500 0,05154 25,77
1.000 0,04560 45,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2822-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03965
  • Digi-Reel® ? : 1276-2822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback