Add To Favorites
Product Overview
Digi-Key Part Number 1276-2816-1-ND
Quantity Available 7.340
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C182JBCNNNC

Description CAP CER 1800PF 50V NP0 1206
Expanded Description 1800pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2816-1

02:17:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,18000 1,80
25 0,14400 3,60
50 0,12000 6,00
100 0,10190 10,19
250 0,08100 20,25
500 0,07200 36,00
1.000 0,06299 62,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2816-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05549
  • Digi-Reel® ? : 1276-2816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback