Add To Favorites
Product Overview
Digi-Key Part Number 1276-3210-1-ND
Quantity Available 9.282
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C103GAFNNNE

Description CAP CER 10000PF 25V NP0 1206
Expanded Description 10000pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3211-1-ND CL31C103GAFNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 98 - Immediate
0,47000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3210-1

06:28:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,61600 6,16
25 0,52840 13,21
50 0,49320 24,66
100 0,42270 42,27
250 0,38748 96,87
500 0,33464 167,32
1.000 0,28180 281,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3210-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26419
  • Digi-Reel® ? : 1276-3210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback