Add To Favorites
Product Overview
Digi-Key Part Number 1276-3188-1-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B682KHFNFNE

Description CAP CER 6800PF 630V X7R 1206
Expanded Description 6800pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3188-1

21:58:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20700 2,07
25 0,16600 4,15
50 0,13860 6,93
100 0,11770 11,77
250 0,09348 23,37
500 0,08310 41,55
1.000 0,07270 72,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3188-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,06924
  • Digi-Reel® ? : 1276-3188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback