Add To Favorites
Product Overview
Digi-Key Part Number 1276-3183-1-ND
Quantity Available 2.968
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B475KPHNNWE

Description CAP CER 4.7UF 10V X7R 1206
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1133-1-ND CL31B475KPHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 41.842 - Immediate
0,24000 1
CL31B475KAHNNNF-ND CL31B475KAHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02768 8.000  Non-Stock ?
CL31B475KPHNNNF-ND CL31B475KPHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01615 80.000  Non-Stock ?
1276-2789-1-ND CL31B475KBHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,30000 1
1276-3180-1-ND CL31B475KBHNNFE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.189 - Immediate
0,41000 1
1276-3181-1-ND CL31B475KOHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.137 - Immediate
0,24000 1
1276-3177-1-ND CL31B475KAHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.589 - Immediate
0,24000 1
1276-3178-1-ND CL31B475KAHNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.016 - Immediate
0,24000 1
1276-3179-1-ND CL31B475KBHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11.283 - Immediate
0,33000 1
1276-3182-1-ND CL31B475KOHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.112 - Immediate
0,24000 1
1276-1055-1-ND CL31B475KAHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 15.206 - Immediate
0,24000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3183-1

04:48:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16600 1,66
25 0,12120 3,03
50 0,09940 4,97
100 0,08390 8,39
250 0,06844 17,11
500 0,05740 28,70
1.000 0,05077 50,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3183-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04857
  • Digi-Reel® ? : 1276-3183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback