Add To Favorites
Product Overview
Digi-Key Part Number 1276-3168-1-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B472KHFNFNE

Description CAP CER 4700PF 630V X7R 1206
Expanded Description 4700pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3169-1-ND CL31B472KHFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.500 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3168-1

08:53:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15500 1,55
25 0,12440 3,11
50 0,10360 5,18
100 0,08810 8,81
250 0,07000 17,50
500 0,06220 31,10
1.000 0,05442 54,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3168-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05183
  • Digi-Reel® ? : 1276-3168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback