Add To Favorites
Product Overview
Digi-Key Part Number 1276-2780-1-ND
Quantity Available 23.456
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B471KDCNNNC

Description CAP CER 470PF 200V X7R 1206
Expanded Description 470pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2780-1

03:11:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,11000 1,10
25 0,08080 2,02
50 0,06280 3,14
100 0,05190 5,19
250 0,04300 10,75
500 0,03642 18,21
1.000 0,03015 30,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2780-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02567
  • Digi-Reel® ? : 1276-2780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback