Add To Favorites
Product Overview
Digi-Key Part Number 1276-3156-1-ND
Quantity Available 1.005
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B333KFESNNE

Description CAP CER 0.033UF 350V X7R 1206
Expanded Description 0.033µF ±10% 350V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 350V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3157-1-ND CL31B333KGHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 10.107 - Immediate
0,35000 1
1276-3159-1-ND CL31B333KHHSFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 35.986 - Immediate
0,25000 1
1276-3158-1-ND CL31B333KHHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.640 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3156-1

00:37:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17400 1,74
25 0,12720 3,18
50 0,10400 5,20
100 0,08780 8,78
250 0,07160 17,90
500 0,06006 30,03
1.000 0,05313 53,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3156-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05083
  • Digi-Reel® ? : 1276-3156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback