Add To Favorites
Product Overview
Digi-Key Part Number 1276-2773-1-ND
Quantity Available 5.838
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B332KCCNNNC

Description CAP CER 3300PF 100V X7R 1206
Expanded Description 3300pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2773-1

14:21:47 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16000 1,60
25 0,12720 3,18
50 0,10620 5,31
100 0,09020 9,02
250 0,07164 17,91
500 0,06368 31,84
1.000 0,05572 55,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2773-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04855
  • Digi-Reel® ? : 1276-2773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback