Add To Favorites
Product Overview
Digi-Key Part Number 1276-3150-1-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B331KHFNNNE

Description CAP CER 330PF 630V X7R 1206
Expanded Description 330pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3150-1

08:41:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16700 1,67
25 0,12280 3,07
50 0,10040 5,02
100 0,08480 8,48
250 0,06916 17,29
500 0,05802 29,01
1.000 0,05132 51,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3150-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04909
  • Digi-Reel® ? : 1276-3150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback