Add To Favorites
Product Overview
Digi-Key Part Number 1276-3132-1-ND
Quantity Available 2.567
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B224KCHNNNE

Description CAP CER 0.22UF 100V X7R 1206
Expanded Description 0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3132-1

07:23:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22900 2,29
25 0,18840 4,71
50 0,16080 8,04
100 0,13780 13,78
250 0,11488 28,72
500 0,10336 51,68
1.000 0,08729 87,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3132-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08270
  • Digi-Reel® ? : 1276-3132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback