Add To Favorites
Product Overview
Digi-Key Part Number 1276-3114-1-ND
Quantity Available 2.789
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B154KCHNNNE

Description CAP CER 0.15UF 100V X7R 1206
Expanded Description 0.15µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31B154KCHNNNF-ND CL31B154KCHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02147 8.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3114-1

18:39:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17800 1,78
25 0,14280 3,57
50 0,11900 5,95
100 0,10110 10,11
250 0,08028 20,07
500 0,07136 35,68
1.000 0,06245 62,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3114-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05947
  • Digi-Reel® ? : 1276-3114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback