Add To Favorites
Product Overview
Digi-Key Part Number 1276-2752-1-ND
Quantity Available 6.628
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B125KPCNNNC

Description CAP CER 1.2UF 10V X7R 1206
Expanded Description 1.2µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2751-1-ND CL31B125KPCNFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7.980 - Immediate
0,32000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2752-1

16:06:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18400 1,84
25 0,14760 3,69
50 0,12280 6,14
100 0,10430 10,43
250 0,08288 20,72
500 0,07368 36,84
1.000 0,06446 64,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2752-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05679
  • Digi-Reel® ? : 1276-2752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback