Add To Favorites
Product Overview
Digi-Key Part Number 1276-3106-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B106KPHN3NE

Description CAP CER 10UF 10V X7R 1206
Expanded Description 10µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1311-1-ND CL31B106KPHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 37.151 - Immediate
0,24000 1
CL31B106KAHNNNF-ND CL31B106KAHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03881 8.000  Non-Stock ?
CL31B106KOHNNNF-ND CL31B106KOHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02693 8.000  Non-Stock ?
1276-3103-1-ND CL31B106KLHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 40.108 - Immediate
0,67000 1
1276-3102-1-ND CL31B106KLHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.653 - Immediate
0,67000 1
1276-3104-1-ND CL31B106KOHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.146 - Immediate
0,27000 1
1276-3105-1-ND CL31B106KOHNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13.749 - Immediate
0,27000 1
1276-3100-1-ND CL31B106KAHNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 32.990 - Immediate
0,29000 1
1276-3101-2-ND CL31B106KAHSFNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,07478 2.000
1276-1804-1-ND CL31B106KAHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 281.739 - Immediate
0,22000 1
1276-1082-1-ND CL31B106KOHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 301.645 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3106-1

10:57:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16800 1,68
25 0,12320 3,08
50 0,10080 5,04
100 0,08510 8,51
250 0,06944 17,36
500 0,05826 29,13
1.000 0,05153 51,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3106-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04930
  • Digi-Reel® ? : 1276-3106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback