Add To Favorites
Product Overview
Digi-Key Part Number 1276-3075-1-ND
Quantity Available 1.271
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B103KGFNFNE

Description CAP CER 10000PF 500V X7R 1206
Expanded Description 10000pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31B103KGFNNNF-ND CL31B103KGFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02308 10.000  Non-Stock ?
1276-3077-1-ND CL31B103KHFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.513 - Immediate
0,21000 1
1276-3078-1-ND CL31B103KHFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 17.489 - Immediate
0,22000 1
1276-3079-1-ND CL31B103KHFSFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 14.621 - Immediate
0,22000 1
1276-3076-1-ND CL31B103KGFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 138 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3075-1

13:02:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17400 1,74
25 0,12720 3,18
50 0,10420 5,21
100 0,08790 8,79
250 0,07172 17,93
500 0,06018 30,09
1.000 0,05323 53,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3075-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05092
  • Digi-Reel® ? : 1276-3075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback