Add To Favorites
Product Overview
Digi-Key Part Number 1276-2736-1-ND
Quantity Available 4.816
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B103JCCNNWC

Description CAP CER 10000PF 100V X7R 1206
Expanded Description 10000pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2736-1

04:02:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13400 1,34
25 0,09800 2,45
50 0,08020 4,01
100 0,06780 6,78
250 0,05532 13,83
500 0,04638 23,19
1.000 0,04104 41,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2736-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03568
  • Digi-Reel® ? : 1276-2736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback