Add To Favorites
Product Overview
Digi-Key Part Number 1276-2878-1-ND
Quantity Available 2.223
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31A225KBHNNNE

Description CAP CER 2.2UF 50V X5R 1206
Expanded Description 2.2µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2723-1-ND CL31A225KB9LNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.911 - Immediate
0,21000 1
1276-2724-1-ND CL31A225KC9LNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 20.542 - Immediate
0,87000 1
CL31A225KBHNNNF-ND CL31A225KBHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02859 8.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-2878-1

20:03:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14200 1,42
25 0,10360 2,59
50 0,08480 4,24
100 0,07160 7,16
250 0,05836 14,59
500 0,04898 24,49
1.000 0,04332 43,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2878-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04143
  • Digi-Reel® ? : 1276-2878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback