Add To Favorites
Product Overview
Digi-Key Part Number 1276-3037-1-ND
Quantity Available 2.382
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21Y475KAFNNNE

Description CAP CER 4.7UF 25V X7S 0805
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3037-1

20:38:17 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24400 2,44
25 0,20040 5,01
50 0,17100 8,55
100 0,14670 14,67
250 0,12224 30,56
500 0,11000 55,00
1.000 0,09288 92,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3037-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08800
  • Digi-Reel® ? : 1276-3037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback