Add To Favorites
Product Overview
Digi-Key Part Number 1276-2718-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21X226MSCLRNC

Description CAP CER 22UF 2.5V X6S 0805
Expanded Description 22µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3031-1-ND CL21X226MQQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9.549 - Immediate
0,27000 1
1276-3032-1-ND CL21X226MRQNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 100 - Immediate
0,27000 1
1276-1202-1-ND CL21X226MRQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 17.420 - Immediate
0,27000 1
1276-6501-1-ND CL21X226MQQNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 473 - Immediate
0,16000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2718-1

19:29:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18700 1,87
25 0,14920 3,73
50 0,12420 6,21
100 0,10560 10,56
250 0,08388 20,97
500 0,07454 37,27
1.000 0,06523 65,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2718-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05746
  • Digi-Reel® ? : 1276-2718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback