Add To Favorites
Product Overview
Digi-Key Part Number 1276-3029-1-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21X106MRFNNNE

Description CAP CER 10UF 4V X6S 0805
Expanded Description 10µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21X106KQQNNNG-ND CL21X106KQQNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02700 3.000  Non-Stock ?
CL21X106MRFNNNG-ND CL21X106MRFNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,04492 3.000  Non-Stock ?
1276-3024-1-ND CL21X106KOQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.019 - Immediate
0,24000 1
1276-3025-1-ND CL21X106KPYNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8.590 - Immediate
0,23000 1
1276-2717-1-ND CL21X106KPCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13.500 - Immediate
0,23000 1
1276-3026-1-ND CL21X106KQQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.790 - Immediate
0,20000 1
1276-3028-1-ND CL21X106MOQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.437 - Immediate
0,24000 1
1276-3027-1-ND CL21X106MAYNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 41.009 - Immediate
0,44000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3029-1

02:56:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15300 1,53
25 0,11200 2,80
50 0,09200 4,60
100 0,07760 7,76
250 0,06328 15,82
500 0,05310 26,55
1.000 0,04696 46,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3029-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04492
  • Digi-Reel® ? : 1276-3029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 124 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback