Add To Favorites
Product Overview
Digi-Key Part Number 1276-2634-1-ND
Quantity Available 6.191
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C300GDCNCNC

Description CAP CER 30PF 200V NP0 0805
Expanded Description 30pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 30pF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2634-1

05:57:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10600 1,06
25 0,07800 1,95
50 0,06040 3,02
100 0,05020 5,02
250 0,04152 10,38
500 0,03520 17,60
1.000 0,02914 29,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2634-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02481
  • Digi-Reel® ? : 1276-2634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback