Add To Favorites
Product Overview
Digi-Key Part Number 1276-2564-1-ND
Quantity Available 14.302
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C100JBANFNC

Description CAP CER 10PF 50V NP0 0805
Expanded Description 10pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21C100JBANNND-ND CL21C100JBANNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00330 10.000  Non-Stock ?
1276-1109-1-ND CL21C100JBANNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 80.410 - Immediate
0,09000 1
1276-2565-1-ND CL21C100JCANNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 24.349 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2564-1

02:22:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04300 0,43
25 0,03160 0,79
50 0,02380 1,19
100 0,01940 1,94
250 0,01628 4,07
500 0,01388 6,94
1.000 0,01090 10,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2564-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00912
  • Digi-Reel® ? : 1276-2564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback