Add To Favorites
Product Overview
Digi-Key Part Number 1276-2414-1-ND
Quantity Available 1.834
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21A226MRCLRNC

Description CAP CER 22UF 4V X5R 0805
Expanded Description 22µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1100-1-ND CL21A226MQQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 366.141 - Immediate
0,23000 1
1276-1822-1-ND CL21A226MPCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 104.744 - Immediate
0,48000 1
1276-2412-1-ND CL21A226MQCLQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 116.793 - Immediate
0,23000 1
1276-2413-1-ND CL21A226MQCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.189 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2414-1

22:53:18 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22600 2,26
25 0,18040 4,51
50 0,15020 7,51
100 0,12770 12,77
250 0,10144 25,36
500 0,09016 45,08
1.000 0,07889 78,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2414-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06950
  • Digi-Reel® ? : 1276-2414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback