Add To Favorites
Product Overview
Digi-Key Part Number 1276-2403-1-ND
Quantity Available 20.147
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21A106KQ7LQNC

Description CAP CER 10UF 6.3V X5R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1122-1-ND CL21A106KQFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 194.416 - Immediate
0,13000 1
CL21A106KOCLRNL-ND CL21A106KOCLRNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02553 15.000  Non-Stock ?
1276-2400-1-ND CL21A106KP7LQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.512 - Immediate
0,24000 1
1276-2401-1-ND CL21A106KPCL3RC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.905 - Immediate
0,22000 1
1276-2402-1-ND CL21A106KPCLQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 240.061 - Immediate
0,17000 1
1276-2404-1-ND CL21A106KQCLNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 26.257 - Immediate
0,13000 1
1276-2405-1-ND CL21A106KQCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,10000 1
1276-2399-1-ND CL21A106KOCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 105.756 - Immediate
0,17000 1
1276-2397-1-ND CL21A106KACLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 57.089 - Immediate
0,39000 1
1276-2398-1-ND CL21A106KOCL3RC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9.359 - Immediate
0,22000 1
1276-1052-1-ND CL21A106KPFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 394.460 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2403-1

17:50:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11600 1,16
25 0,08480 2,12
50 0,06580 3,29
100 0,05460 5,46
250 0,04520 11,30
500 0,03830 19,15
1.000 0,03170 31,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2403-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02699
  • Digi-Reel® ? : 1276-2403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.147 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback