Add To Favorites
Product Overview
Digi-Key Part Number 1276-2895-1-ND
Quantity Available 3.915
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21A106KPFN3NE

Description CAP CER 10UF 10V X5R 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21A106KOQNNNF-ND CL21A106KOQNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01780 10.000  Non-Stock ?
1276-6455-1-ND CL21A106KOQNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,12000 1
CL21A106KOCLRNL-ND CL21A106KOCLRNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02553 15.000  Non-Stock ?
CL21A106KPFNNNF-ND CL21A106KPFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01501 10.000  Non-Stock ?
CL21A106KPFNNNS-ND CL21A106KPFNNNS Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01614 6.000  Non-Stock ?
1276-2401-1-ND CL21A106KPCL3RC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.905 - Immediate
0,22000 1
1276-2399-1-ND CL21A106KOCLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 99.656 - Immediate
0,17000 1
1276-2400-1-ND CL21A106KP7LQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.512 - Immediate
0,24000 1
1276-2402-1-ND CL21A106KPCLQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 240.061 - Immediate
0,17000 1
1276-2894-1-ND CL21A106KOQNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13.008 - Immediate
0,17000 1
1276-2896-1-ND CL21A106KPFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.153 - Immediate
0,17000 1
1276-2897-1-ND CL21A106KPFNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7.895 - Immediate
0,17000 1
1276-2890-1-ND CL21A106KAFN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 188.356 - Immediate
0,19000 1
1276-2891-1-ND CL21A106KAYNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 219.314 - Immediate
0,21000 1
1276-2893-1-ND CL21A106KOFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 200.643 - Immediate
0,17000 1
1276-2892-1-ND CL21A106KOFN3NE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.544 - Immediate
0,24000 1
1276-2397-1-ND CL21A106KACLRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 57.089 - Immediate
0,39000 1
1276-2398-1-ND CL21A106KOCL3RC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9.359 - Immediate
0,22000 1
1276-1096-1-ND CL21A106KOQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 309.749 - Immediate
0,17000 1
1276-1052-1-ND CL21A106KPFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 394.460 - Immediate
0,17000 1
1276-6456-1-ND CL21A106KPFNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,10000 1
1276-6454-1-ND CL21A106KAYNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.168 - Immediate
0,21000 1
CL21A106KOFNNNG-ND CL21A106KOFNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03501 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2895-1

19:12:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16600 1,66
25 0,13280 3,32
50 0,11080 5,54
100 0,09420 9,42
250 0,07476 18,69
500 0,06644 33,22
1.000 0,05813 58,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2895-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05536
  • Digi-Reel® ? : 1276-2895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback