Add To Favorites
Product Overview
Digi-Key Part Number 1276-2388-1-ND
Quantity Available 2.121
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10Y105MR5NJNC

Description CAP CER 1UF 4V X7S 0603
Expanded Description 1µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL10Y105MR5NJNC Spec
CL10Y105MR5NJNC Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10Y105MR5NJND-ND CL10Y105MR5NJND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03762 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2388-1

06:09:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14900 1,49
25 0,10920 2,73
50 0,08900 4,45
100 0,07520 7,52
250 0,06140 15,35
500 0,05148 25,74
1.000 0,04554 45,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2388-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03960
  • Digi-Reel® ? : 1276-2388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback