Add To Favorites
Product Overview
Digi-Key Part Number 1276-2177-1-ND
Quantity Available 14.884
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C120JC8NNNC

Description CAP CER 12PF 100V NP0 0603
Expanded Description 12pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL10C120JC8NNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2177-1

09:33:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04500 0,45
25 0,03320 0,83
50 0,02480 1,24
100 0,02030 2,03
250 0,01692 4,23
500 0,01446 7,23
1.000 0,01135 11,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2177-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00949
  • Digi-Reel® ? : 1276-2177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback