Add To Favorites
Product Overview
Digi-Key Part Number 1276-6509-1-ND
Quantity Available 14.553
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B682KB8WPNC

Description CAP CER 6800PF 50V X7R 0603
Expanded Description 6800pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6509-1

01:26:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02900 0,29
25 0,02120 0,53
50 0,01580 0,79
100 0,01290 1,29
250 0,01084 2,71
500 0,00926 4,63
1.000 0,00727 7,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6509-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00608
  • Digi-Reel® ? : 1276-6509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback