Add To Favorites
Product Overview
Digi-Key Part Number 1276-1989-1-ND
Quantity Available 11.008
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B222KB8NCNC

Description CAP CER 2200PF 50V X7R 0603
Expanded Description 2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10B222KB8NNND-ND CL10B222KB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00192 10.000  Non-Stock ?
1276-1990-1-ND CL10B222KB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.379 - Immediate
0,09000 1
1276-1994-1-ND CL10B222KC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 15.806 - Immediate
0,09000 1
1276-1991-1-ND CL10B222KB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.040 - Immediate
0,09000 1
1276-1987-1-ND CL10B222JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.708 - Immediate
0,09000 1
1276-1110-1-ND CL10B222KB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 60.703 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1989-1

20:03:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02400 0,24
25 0,01800 0,45
50 0,01340 0,67
100 0,01100 1,10
250 0,00920 2,30
500 0,00784 3,92
1.000 0,00616 6,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1989-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,00515
  • Digi-Reel® ? : 1276-1989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback