Add To Favorites
Product Overview
Digi-Key Part Number 1276-1913-1-ND
Quantity Available 13.300
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B102KB8NCNC

Description CAP CER 1000PF 50V X7R 0603
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10B102JB8NNND-ND CL10B102JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00270 10.000  Non-Stock ?
CL10B102KB8NNND-ND CL10B102KB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00165 10.000  Non-Stock ?
CL10B102KB8NNNL-ND CL10B102KB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00157 15.000  Non-Stock ?
CL10B102KC8NNND-ND CL10B102KC8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00250 10.000  Non-Stock ?
1276-1911-1-ND CL10B102JB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.851 - Immediate
0,10000 1
1276-1131-1-ND CL10B102KC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 83.842 - Immediate
0,10000 1
1276-1194-1-ND CL10B102JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.788 - Immediate
0,10000 1
1276-1018-1-ND CL10B102KB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 249.885 - Immediate
0,10000 1
1276-1914-1-ND CL10B102KB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.474 - Immediate
0,10000 1
1276-1915-1-ND CL10B102KB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.900 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1913-1

13:58:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01400 0,14
25 0,01080 0,27
50 0,00800 0,40
100 0,00660 0,66
250 0,00552 1,38
500 0,00470 2,35
1.000 0,00370 3,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1913-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00309
  • Digi-Reel® ? : 1276-1913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback