Add To Favorites
Product Overview
Digi-Key Part Number 1276-1873-1-ND
Quantity Available 3.693
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10A106MR5LQNC

Description CAP CER 10UF 4V X5R 0603
Expanded Description 10µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL10A106MR5LQNC Spec Sheet
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1872-1-ND CL10A106MQ5LRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 66.260 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1873-1

21:17:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11700 1,17
25 0,08520 2,13
50 0,06620 3,31
100 0,05490 5,49
250 0,04552 11,38
500 0,03856 19,28
1.000 0,03191 31,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1873-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02717
  • Digi-Reel® ? : 1276-1873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.693 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback