Add To Favorites
Product Overview
Digi-Key Part Number 1276-1749-1-ND
Quantity Available 33.293
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05F334ZP5NNNC

Description CAP CER 0.33UF 10V Y5V 0402
Expanded Description 0.33µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1749-1

05:04:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06000 0,60
25 0,04320 1,08
50 0,03260 1,63
100 0,02670 2,67
250 0,02232 5,58
500 0,01904 9,52
1.000 0,01496 14,96
5.000 0,01252 62,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1749-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01143
  • Digi-Reel® ? : 1276-1749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.293 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback