Add To Favorites
Product Overview
Digi-Key Part Number 1276-1713-1-ND
Quantity Available 23.223
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C620JB5NCNC

Description CAP CER 62PF 50V NP0 0402
Expanded Description 62pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 62pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1714-1-ND CL05C620JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 10.457 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1713-1

11:08:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04000 0,40
25 0,02920 0,73
50 0,02180 1,09
100 0,01780 1,78
250 0,01492 3,73
500 0,01276 6,38
1.000 0,01002 10,02
5.000 0,00837 41,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1713-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00765
  • Digi-Reel® ? : 1276-1713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback